- RS Stock No.:
- 176-2049
- ผู้ผลิต / Manufacturer:
- RS PRO
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,294.95
(exc. VAT)
THB3,525.60
(inc. VAT)
Units | Per unit |
1 + | THB3,294.95 |
- RS Stock No.:
- 176-2049
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
RS Pro direct acting 2/2 solenoid valves. Normally open and normally closed versions available. Solenoids available separately.
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Solenoid |
Default Valve Position | NO |
Type | 2/2 |
Orifice Diameter | 2mm |
Body Material | Brass |
Maximum Working Pressure | 28.7 bar |
Operating Temperature Range | -10 → +140 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +140°C |
Flow Factor Kv | 0.09m³/h |