- RS Stock No.:
- 490-636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8259400.9151.02400
- ผู้ผลิต / Manufacturer:
- Buschjost
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB22,381.51
(exc. VAT)
THB23,948.22
(inc. VAT)
Units | Per unit |
1 + | THB22,381.51 |
- RS Stock No.:
- 490-636
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8259400.9151.02400
- ผู้ผลิต / Manufacturer:
- Buschjost
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Series 82590 - solenoid valve, 2//2-way
Diaphragm valves for partially aggressive gaseous and liquid media
Suitable for vacuum
For systems with low or fluctuating pressure conditions
Defined flow direction
Valve works without minimum pressure differential
Electromagnetically actuated
With forced lift
Closing damping
Without tool, interchangeable magnet (Click-on®)
Suitable for vacuum
For systems with low or fluctuating pressure conditions
Defined flow direction
Valve works without minimum pressure differential
Electromagnetically actuated
With forced lift
Closing damping
Without tool, interchangeable magnet (Click-on®)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Stainless Steel |
Series | 82590 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 8m³/h |