- RS Stock No.:
- 278-4514
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43004473
- ผู้ผลิต / Manufacturer:
- EMERSON – ASCO
4 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
64 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,602.12
(exc. VAT)
THB1,714.27
(inc. VAT)
Units | Per unit |
1 + | THB1,602.12 |
- RS Stock No.:
- 278-4514
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43004473
- ผู้ผลิต / Manufacturer:
- EMERSON – ASCO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Control solenoid valves, 189 and 190 series
Ascos solenoid coil is predominantly used with solenoid valves within pneumatic applications. Another common application is to start, stop or direct the flow of hydraulic fluid. It has been created and designed to withstand and operate in aggressive conditions and fluctuating temperatures.
Features & Benefits
Range of 3/2 NF solenoid valves used to control ISO distributors.
Possible to use solenoid valves independently using simple or juxtaposable manifolds.
Choice of 3 coil voltages (ordered separately).
M5 threaded exhaust aperture.
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066.
Possible to use solenoid valves independently using simple or juxtaposable manifolds.
Choice of 3 coil voltages (ordered separately).
M5 threaded exhaust aperture.
Compatible bases: CNOMO 06.05.80 and AFNOR NFE 49066.
A little more information...
A Solenoid coil needs to be replaced within a hydraulic system when the solenoid valve either wears down or stops working
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
Did you know that a solenoid is electromagnetic? It's made up of a tightly wrapped metal coil around a solid metal core
A solenoid coil is most commonly used as a low-power switch that opens and closes a pilot valve, which also controls the main valve through applying pressure to a connected piston
ISO
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 24 V dc, 48 V ac |