- RS Stock No.:
- 728-7813
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C12313.0
- ผู้ผลิต / Manufacturer:
- Dormer
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB3,090.01
(exc. VAT)
THB3,306.31
(inc. VAT)
Units | Per unit |
1 + | THB3,090.01 |
- RS Stock No.:
- 728-7813
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C12313.0
- ผู้ผลิต / Manufacturer:
- Dormer
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
HSCo-XP Flatted Shank Slot Drill, Long Length (C123)
HSCo-XP long series flatted shank 2 flute slot drill for milling keyways and slots in most materials.
Manufactured from Powder Metallurgy Cobalt Steel for increased tool life and wear resistance
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Superior edge strength and rigidity resulting in improved surface finish and slot consistency
Manufactured To DIN 844K Standards
Flatted Shank - HSCo
These slot drills have a parallel shank with flats, diameter tolerance e8 (undersize h10), 3 flute, short length, centre cutting, 30° spiral, HSCo 8%. They are to DIN327 form D. Applications include keyway and slot milling, and production of closed slots by plunge feeding.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Shank Type | Plain |
Cut Length | 26mm |
Cutter Diameter | 13mm |
Number of Flutes | 2 |
Material | HSS-E-PM |
Overall Length | 83 mm |
Shank Diameter | 12 mm |
Diameter Tolerance | e8 |