- RS Stock No.:
- 865-5096
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TL50BLGYR
- ผู้ผลิต / Manufacturer:
- Banner
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB8,989.97
(exc. VAT)
THB9,619.27
(inc. VAT)
Units | Per unit |
1 + | THB8,989.97 |
- RS Stock No.:
- 865-5096
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TL50BLGYR
- ผู้ผลิต / Manufacturer:
- Banner
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Banner TL50 EZ-LIGHT Signal tower
Banner TL50 EZ-LIGHT beacon signal towers are extremely rugged and built for use in the toughest industrial environments. TL50 LED signal towers are available with a wide range of colour lights and a choice of 150mm pigtails, 2m cable or 4-pin euro quick disconnect connector.
Rugged, cost-effective and easy-to-install multi segment indicators
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
Illuminated segments provide easy-to-see operator guidance and indication of equipment status
Compact size
12 to 30 V dc or 24 V ac operation
No assembly required
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | TL50BL |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Yellow |
Bulb Type | LED |
LED Colour | Red/Yellow/Green |
Light Effect | Steady |
Sounder Component | No Sounder Component |
Mounting Style | Versatile Mount |
Height | 97.8mm |
Base Diameter | 50mm |
Connection Cable Length | 2m |
Connection Type | Cable |
Supply Voltage | 12 → 30 V dc |
Minimum Temperature | -40°C |
Current Consumption | 125 mA dc, 80 mA ac |
Maximum Temperature | +50°C |
Housing Colour | Black |