The RS PRO 2 light signal tower and buzzer improves the safety, productivity and availability of your machines and equipment. The LED lights are red, amber and green with a buzzer with decibel at 1 metre of 72 dB to ensure it grabs attention quickly and effectively in hazardous and emergency situations. Designed with an attractive rounded shape these RS PRO signal towers feature an IP54 rating when installed providing protection from dust ingress and splashes of water. RS PRO signal towers are quick and easy to install with screws on the base. Strong and steady signal colours ensure that this signal tower attracts attention easily. This tower has been engineered from polycarbonate plastic to ensure a strong and durable module.
Features and Benefits
Continuous light effect LED
36 mm diameter
Acoustic output of 72 dB
IP54 rated for protection against splashes of water and dust ingress
Body and ring made from polycarbonate plastic
Rated operational voltage 24 Vac/dc
Red, Amber and Green colour lenses
Applications
Light beacons, also known as a Beacon Tower, Stack lights, Beacon light or warning light, are very versatile devices that are most commonly used to indicate various states of operation for a device or installation. They are visual signalling units that can indicate start, stop, fault signalling, or call technical staff to quickly and easily signal when there is a problem, emergency, or call to action. Light beacons are a way of achieving maximum safety using bright lighting (LEDs) and signalling with the use of different colours or light modes, like flashing, rotating or steady, to ensure the correct warning or signal message comes across. They are most commonly used in:
Industrial and manufacturing environments Construction sites Safety vehicles for traffic and law enforcement Emergency vehicle lighting Public areas like offices, shops and housing blocks