- RS Stock No.:
- 190-2805
- ผู้ผลิต / Manufacturer:
- RS PRO
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB5,743.02
(exc. VAT)
THB6,145.03
(inc. VAT)
Units | Per unit |
1 + | THB5,743.02 |
- RS Stock No.:
- 190-2805
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
รายละเอียดสินค้า / Product Details
RS PRO LED Pre-Configured Beacon Tower, 24 V AC/DC
This RS PRO elliptical LED signal tower is a great choice when you're looking for a signalling unit for a variety of control and automation equipment. It's designed to provide signalling solutions by improving the safety and productivity of your control and automation equipment.
The unit is prewired and pre-configured, which means you can easily change the signal output of the individual modules. It's made from polycarbonate (PC) material to ensure durability and resistance to high temperatures and physical impact. You can install and mount it without tools and there's no need to disconnect it from the power supply.
The product has an Ingress Protection (IP) rating of IP66, which means it's protected from dust and high-pressure jets of water. It's CE (Conformité Européenne) certified and complies with health, safety and environmental protection standards in European Economic Area (EEA). It also meets Restriction of Hazardous Substances (RoHS) criteria so you can be sure it includes only minimal amounts of any harmful substances.
The unit is prewired and pre-configured, which means you can easily change the signal output of the individual modules. It's made from polycarbonate (PC) material to ensure durability and resistance to high temperatures and physical impact. You can install and mount it without tools and there's no need to disconnect it from the power supply.
The product has an Ingress Protection (IP) rating of IP66, which means it's protected from dust and high-pressure jets of water. It's CE (Conformité Européenne) certified and complies with health, safety and environmental protection standards in European Economic Area (EEA). It also meets Restriction of Hazardous Substances (RoHS) criteria so you can be sure it includes only minimal amounts of any harmful substances.
Features and Benefits
Base diameter of 100 mm
LED bulb type
Elliptical light tower component type
AC, DC current type
Height of 193 mm
Green and red housing colour
IP (Ingress Protection) rating of IP66
Lamp included
Green and red lens colour
Steady light effect
Maximum temperature of +50°C
Minimum temperature of -30°C
Supply voltage of 24 V AC/DC
LED bulb type
Elliptical light tower component type
AC, DC current type
Height of 193 mm
Green and red housing colour
IP (Ingress Protection) rating of IP66
Lamp included
Green and red lens colour
Steady light effect
Maximum temperature of +50°C
Minimum temperature of -30°C
Supply voltage of 24 V AC/DC
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Lens Colour | Red/Green |
Bulb Type | LED |
Light Effect | Steady |
Height | 193mm |
Base Diameter | 100mm |
Supply Voltage | 24 V ac/dc |
IP Rating | IP66 |
Minimum Temperature | -30°C |
Maximum Temperature | +50°C |
Housing Colour | Green, Red |