- RS Stock No.:
- 169-8828
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LR4-102PJBW-R
- ผู้ผลิต / Manufacturer:
- Patlite
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,859.07
(exc. VAT)
THB7,339.20
(inc. VAT)
Units | Per unit |
1 + | THB6,859.07 |
- RS Stock No.:
- 169-8828
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LR4-102PJBW-R
- ผู้ผลิต / Manufacturer:
- Patlite
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications.
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances. (2000mcd output)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
Re-engineered, completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound. (LR5 DC12C: 80, LR4 & LR5: 85, LR6: 88, LR7: 90dB at 1m)
A modular, Twist and Lock, system to easily customize and reconfigure LED and sound modules. (Field configurable)
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments.
Available in DC24V and AC100-240V
Available in Off-white and Silver bodies
Four mounting options: Direct, pole with L-bracket, pole with circular bracket, and pole with folding bracket (Off-white only)
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | LR4 |
Number of Light Elements | 1 |
Lens Colour | Coloured |
Bulb Type | LED |
Light Effect | Flashing, Steady |
LED Colour | Red |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 90dB |
Mounting Style | Pole Mount |
Height | 463.5mm |
Base Diameter | 40mm |
Connection Cable Length | 1m |
IP Rating | IP65, NEMA TYPE 4X, 13 |
Supply Voltage | 24 V dc |
Connection Type | Cable |
Minimum Temperature | -20°C |
Maximum Decibel | 85dB |
Housing Colour | Off-White |
Maximum Temperature | +50°C |
Current Consumption | 0.045 A, 0.3 A, 250 mA |