Better World
Schneider Electric Harmony XVM Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Base Mount
- RS Stock No.:
- 146-7798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XVMB2RAGSSB
- ผู้ผลิต / Manufacturer:
- Schneider Electric
12 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB9,733.03
(exc. VAT)
THB10,414.34
(inc. VAT)
Units | Per unit |
1 - 4 | THB9,733.03 |
5 + | THB9,489.71 |
Better World
กลุ่มผลิตภัณฑ์ Better World ของเรานำเสนอผลิตภัณฑ์ที่ช่วยให้คุณตัดสินใจเลือกผลิตภัณฑ์ที่เป็นมิตรต่อสิ่งแวดล้อมและน่าเชื่อถืออย่างง่ายดาย คลิกที่นี่เพื่อดูข้อมูลเพิ่มเติม
- RS Stock No.:
- 146-7798
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XVMB2RAGSSB
- ผู้ผลิต / Manufacturer:
- Schneider Electric
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
XVM tower lights supplied pre-assembled are equipped with wires marked with a wiring instructions label. Each signaling unit of the tower light is identified by a different wire color. Electrical connections between each unit are made automatically.
Buzzer (80 db) integrated in the base unit
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Light sources fully interchangeable: incandescent bulbs, LED with steady or flashing light
Modular units stack vertically
Indicator banks supplied complete (pre-assembled and pre-cabled):
Mounted on support tube with a bracket or on support tube with a plastic fixing plate (length 100, 250 or 400 mm).
Signaling color: R: Red,O: Orange,G: Green
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
In the references,the colors are listed in the same order as the mounting of illuminated units (from top to bottom)
Continuous or intermittent tone Sound level at1m:0dB to 85dB
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | Harmony XVM |
Number of Light Elements | 3 |
Lens Colour | Red/Green/Amber |
Bulb Type | LED |
LED Colour | Amber, Green, Red |
Light Effect | Steady |
Sounder Component | Buzzer |
Multifunction | Yes |
Decibels at 1 Metre | 85dB |
Mounting Style | Base Mount |
Height | 513mm |
Base Diameter | 47mm |
Better World Verification | Green Premium |
IP Rating | IP42 |
Better World Product | Yes |
Supply Voltage | 24 V ac/dc |
Connection Type | Cable |
Maximum Temperature | +50°C |
Minimum Temperature | -10°C |
Current Consumption | 15 (Base Unit) mA, 43 (Steady Unit) mA |
Maximum Decibel | 85dB |
Housing Colour | White |
Special Features | Modular Tower Light |
Minimum Decibel | 0dB |