- RS Stock No.:
- 122-6702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LED-TL-02-02-01-04
- ผู้ผลิต / Manufacturer:
- Moflash
12 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB11,112.65
(exc. VAT)
THB11,890.54
(inc. VAT)
Units | Per unit |
1 + | THB11,112.65 |
- RS Stock No.:
- 122-6702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LED-TL-02-02-01-04
- ผู้ผลิต / Manufacturer:
- Moflash
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Moflash Industrial LED Traffic Light - TL Series
Professional range of Moflash industrial LED beacons from the TL series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solution are required. Suitable applications include car park management, factory traffic control, automatic gate or door control systems. The beacons require external input signals or PLC controls to switch visual indication functions. Suitable for indoor or outdoor applications. The beacons can be surface mounted onto any flat vertical surface or conduit boxes.
Continuously rated
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
IP65 Rated
LED long life
Low current consumption
Dustproof
Weatherproof
Cable termination inside the enclosure
Moflash Traffic Light LED Beacon in Amber/Green/Red, 20 to 30V AC/DC - LED TL Series - LED-TL-02-02-01-04
This signalling device from Moflash helps direct human and vehicle traffic. It has three light elements in red, amber and green to signify stop, get ready and go. These lights are powered by high-output LEDs (light-emitting diodes) that provide a highly visible signal, even in direct sunlight. The beacon is supplied completely assembled and pre-wired, making it simple to install. Just mount it, connect it to power and begin using it. For versatility, you can attach it to any flat surface or install it in a conduit box.
Features and Benefits
Low current consumption of 360mA for energy efficiency
Wide operating temperature range of -25°C to +55°C for use in demanding environments
Ingress protection (IP) 65 rating for resistance to dust and low-pressure water jets
Wide operating temperature range of -25°C to +55°C for use in demanding environments
Ingress protection (IP) 65 rating for resistance to dust and low-pressure water jets
Applications
Underground car park management
Building entrances
Car washes
Warehouses
Building entrances
Car washes
Warehouses
What type of maintenance does this beacon need?
The unit is dust and weatherproof and features a durable ABS (acrylonitrile butadiene styrene) base with polycarbonate lenses and shrouds. As these materials are highly resistant to wear, the beacon is virtually maintenance-free.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | LED TL |
Number of Light Elements | 3 |
Bulb Type | LED |
Light Effect | Continuous lighting |
LED Colour | Amber, Green, Red |
Mounting Style | Wall Mount |
Height | 392.5mm |
Base Diameter | 147.5mm |
Connection Type | M16 Connector |
IP Rating | IP65 |
Supply Voltage | 20 → 30 V |
Current Consumption | 360mA |
Housing Colour | Black |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |