- RS Stock No.:
- 176-2735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFD4/024-S
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 10/12/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 50)
THB119.23
(exc. VAT)
THB127.58
(inc. VAT)
Units | Per unit | Per Tube* |
50 - 50 | THB119.23 | THB5,961.50 |
100 - 150 | THB116.607 | THB5,830.35 |
200 + | THB114.103 | THB5,705.15 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 176-2735
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HFD4/024-S
- ผู้ผลิต / Manufacturer:
- Hongfa Europe GMBH
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Hongfa DPDT Non-Latching Relay
The Hongfa DPDT 2-pole non-latching surface mount relay is actuated with the help of a 24VDC coil and up to 2A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature signal type relay. It can be used in a single coil winding configuration. This relay has silver alloy contacts for high electrical endurance.
Features and Benefits
• Environmental friendly product
• SMT and DIP types available
• Service temperature range between -40°C and 85°C
• Isolation voltage between the coil and contacts is 1.6KV
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• SMT and DIP types available
• Service temperature range between -40°C and 85°C
• Isolation voltage between the coil and contacts is 1.6KV
• High mechanical endurance and life expectancy of 100M cycles
• High surge withstand voltage up to 2500VAC
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | PCB Mount |
Maximum Switching Current AC | 2 A |
Maximum Switching Current DC | 2 A |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Maximum Switching Power DC | 60 W |
Series | HFD4 |
Latching | No |
Length | 10mm |
Depth | 6.5mm |
Height | 5.65mm |
Dimensions | 10 x 6.5 x 5.65mm |
Terminal Type | Through Hole |
Switching Current | 2A |
Number of Poles | 2 |
Isolation Coil To Contact | 2.5kV ac |
Maximum Operating Temperature | +85°C |
Relay Switching Classification | Subminiature Signal Relay |
Coil Resistance | 2800Ω |
Operating Temperature Range | -40 → +85°C |
Electrical Life | 100000 Operations |
Features | Offers Excellent Board Space Savings, Low Power Consumption, Single Or Double Coil Winding Type Available |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated |
Maximum Switching Power AC | 62.5VA |
Life | 1 x 10^8 cycles |
Coil Power | 140mW |