- RS Stock No.:
- 179-8005
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEX1S1P952
- ผู้ผลิต / Manufacturer:
- Startech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 179-8005
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PEX1S1P952
- ผู้ผลิต / Manufacturer:
- Startech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
PEX1S1P952 PCI Express Card
The PEX1S1P952 1S1P Native PCI Express Parallel/Serial Combo Card with 16950 UART turns a PCI Express slot into 1 RS232 (DB9) serial, and 1 parallel port.
The combo card features a native PCI Express single chip design that allows you to take advantage of full PCI Express capability, providing improved speed and reliability while reducing the load applied to the CPU by as much as 48% over conventional serial cards that use a bridge chip design.
This 1-Port Serial/1-Port Parallel card offers compatibility with a broad range of operating systems including Windows® (32/64-bit) and Linux, for easy integration into mixed environments. The card also features an optional low profile/half-height bracket that enables you to install the card in virtually any computer case, regardless of form factor.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
The combo card features a native PCI Express single chip design that allows you to take advantage of full PCI Express capability, providing improved speed and reliability while reducing the load applied to the CPU by as much as 48% over conventional serial cards that use a bridge chip design.
This 1-Port Serial/1-Port Parallel card offers compatibility with a broad range of operating systems including Windows® (32/64-bit) and Linux, for easy integration into mixed environments. The card also features an optional low profile/half-height bracket that enables you to install the card in virtually any computer case, regardless of form factor.
Backed by a StarTech.com Lifetime warranty and free lifetime technical support.
Features & Benefits
1 high-speed RS232 serial port and 1 IEEE 1284 parallel port
Native single chip, single lane PCI Express
128-byte deep FIFO per transmitter and receiver
Selectable power output on pin 9 of the serial port
Automated in-band flow control using programmable Xon/Xoff
Supports x1,x2,x4,x8,x16(lane)PCI-Express connectors
Compliant with PCI Express base specifications revision 1.1
Native single-chip, single lane PCI Express chipset delivers true PCIe performance, reducing load on the CPU by up to 48%
Standard and low profile/half-height bracket included to ensure fitment in any system
Selectable power output on pin 9 allows for compatibility with more serial devices and industrial applications
Native single chip, single lane PCI Express
128-byte deep FIFO per transmitter and receiver
Selectable power output on pin 9 of the serial port
Automated in-band flow control using programmable Xon/Xoff
Supports x1,x2,x4,x8,x16(lane)PCI-Express connectors
Compliant with PCI Express base specifications revision 1.1
Native single-chip, single lane PCI Express chipset delivers true PCIe performance, reducing load on the CPU by up to 48%
Standard and low profile/half-height bracket included to ensure fitment in any system
Selectable power output on pin 9 allows for compatibility with more serial devices and industrial applications
Applications
POS retail applications in grocery stores, and any other retail store to control keyboards, cash drawers, receipt printers, card readers / card swipes, scales, and elevated displays on poles
Bank teller workstations in either full profile or low profile versions to control their serial devices such as cash drawers, card readers / card swipes, printers, keypads / pin pads, pen pads
Self-service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCDs, camera control, etc.
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Bank teller workstations in either full profile or low profile versions to control their serial devices such as cash drawers, card readers / card swipes, printers, keypads / pin pads, pen pads
Self-service automated machines and kiosks to control serial devices such as scales, touchscreens, magnetic card readers, bar code scanners, receipt printers, label printers
Standard ATM automated teller machines to control keypads, receipt printer, card readers / card swipes, touchscreen LCDs, camera control, etc.
Used to control multiple surveillance / security cameras in a parking structure, office building, etc.
Whats in the package?
1S1P PCI-Express Serial Parallel Combo Card
Low Profile Brackets
Driver CD
Instruction Manual
Low Profile Brackets
Driver CD
Instruction Manual
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Bus Type | PCI |
Communication Interface | Parallel, Serial |
Number of Ports | 2 |
Connection Port | LPT, RS232 |
FIFO Size | 128 B |