STMicroelectronics HTS221 Humidity Sensor Adapter Board for Standard DIL24 Socket Adapter Board Standard DIL24 Socket

ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
RS Stock No.:
196-2578
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
STEVAL-MKI141V2
ผู้ผลิต:
STMicroelectronics
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

STMicroelectronics

For Use With

Standard DIL24 Socket

Kit Classification

Adapter Board

Kit Name

HTS221 Humidity Sensor Adapter Board for Standard DIL24 Socket

COO (Country of Origin):
IT
The STEVAL-MKI141V2 is an adapter board
designed to facilitate the evaluation of MEMS
devices in the HTS221 product family. The board
offers an effective solution for fast system
prototyping and device evaluation directly within
the user’s own application.
The board also offers an example reference
design for custom PCB implementation.
The STEVAL-MKI141V2 can be plugged into a
standard DIL 24 socket. The adapter provides the
full HTS221 pinout and comes ready-to-use with
the required decoupling capacitors on the VDD
power supply line.
This adapter is supported by the STEVALMKI109V2 motherboard which includes a highperformance 32-bit microcontroller functioning as
a bridge between the sensor and a PC, on which
it is possible to use the downloadable graphical
user interface (Unico GUI), or dedicated software
routines for customized applications.
The STEVAL_MKI109V2 must be upgraded to
eMotion V3.0.7 FW or later, and the Unico GUI
must be rel. 3.0.1.6beta or later.
Note that to obtain accurate measurements, it is
recommended to connect the STEVAL-MKI141V2
to the STEVAL-MKI109V2 using cables of 20-30
cm in length, in order to exclude any thermal
effects from devices on the main board.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.