- RS Stock No.:
- 889-2949
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EBM004
- ผู้ผลิต / Manufacturer:
- Matrix Technology Solutions
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 889-2949
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EBM004
- ผู้ผลิต / Manufacturer:
- Matrix Technology Solutions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
EBM004 Digital Temperature Sensor Module
The EBM004 is a digital temperature sensing module that converts temperature from an 11-bit ADC into a digital reading using a 2-Wire I2C interface.
Features & Benefits of the EBM004 Digital Temperature Sensor Module
On-board LM75B digital temperature sensor
Temperature resolutions of up to 0.125°C
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Flowcode 30 day free trial
Features & Benefits of the EBM004 Digital Temperature Sensor Module
On-board LM75B digital temperature sensor
Temperature resolutions of up to 0.125°C
0.1 inch pitch connector enables the module to be connected to other boards aside the EB090 Sensor Mother Board
Flowcode 30 day free trial
Note
This sensor is also included within the EBM1000 E-block Sensors Bundle (889-2999). The kit includes the entire range of e-blocks sensor modules with the EB090 Sensor Mother Board.
E-blocks EBMxxx Sensor Modules
A range of Matrix E-blocks sensor modules which are intended for use with the EB090 E-block Sensor Mother Board (889-2905). Any two individual sensor modules can be plugged into an EB090 E-block board allowing upstream access to various analogue and digital sensors.
Matrix Techonlogy E-Blocks
E-blocks from Matrix Technology are small circuit boards with a block of electronics that are typically found in an electronic or embedded system. They be quickly snapped together to form a fully functioning systems and this ease of use makes them ideal for rapid prototyping.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
Currently there are more than 50 E-Block boards available. From simple LED boards to sensors, Bluetooth, Motor Control, RFID, LCD Display, WiFi, GPS and many more. Whether you are PIC or Arduino programming or working with other hardware platforms there is sure to be something to suit your needs.
E-blocks are supported with software (including PIC, dsPIC, ARM and AVR Arduino IDE, Flowcode) and courseware.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Temperature Sensor |
Kit Classification | Module |
Kit Name | E-block |