- RS Stock No.:
- 188-5513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3452
- ผู้ผลิต / Manufacturer:
- MikroElektronika
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB338.87
(exc. VAT)
THB362.59
(inc. VAT)
Units | Per unit |
1 - 4 | THB338.87 |
5 - 9 | THB325.39 |
10 + | THB312.50 |
- RS Stock No.:
- 188-5513
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- MIKROE-3452
- ผู้ผลิต / Manufacturer:
- MikroElektronika
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Ambient 8 click is equipped with the ambient light sensor (ALS) IC, providing measurements of the ambient light intensity in a digital format. It utilizes the LTR-329ALS-01, an ALS with the I2C interface. Packed in a small transparent ChipLED package, this sensor can provide very accurate readings: thanks to a 16-bit and resolution and high dynamic range, it can be used in both very dim and very bright lighting conditions: it can cover the range from 0.01 lx to 64 klx. It has an excellent IR filtering and two photo-sensing elements, allowing linear response over the whole range. The flicker noise rejection algorithm further improves accuracy, while excellent thermal compensation ensures consistency of the measurement results.
Ambient 8 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
Ambient 8 click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Light Sensor |
Featured Device | LTR-329ALS-01 |
Kit Name | Ambient 8 Click |