- RS Stock No.:
- 913-2339
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1200310028
- ผู้ผลิต / Manufacturer:
- Brad
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 913-2339
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1200310028
- ผู้ผลิต / Manufacturer:
- Brad
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
รายละเอียดสินค้า / Product Details
Panel Plugs & Sockets
Enables connection from a panel to the appliance by utilising a jumper lead.
Brad Harrison - M8
The Brad Harrison® range of connectors and splitter boxes have been principally designed for use in industrial applications. The Quick Disconnect® principle offers cost savings by enabling quick and simple replacement of either the sensors or cable, helping keep machine down time to a minimum. Designed for use in harsh environments, these connectors are available in re-wireable or pre-wired, factory moulded versions which are robust, compact and waterproof up to IP68. They are typically used for control system products such as proximity, limit and other forms of switches, but are equally at home in test, instrumentation and other electrical/electronic applications where the operating environment is less arduous.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | 120031 |
Cross Sectional Area | 0.34 mm² |
Length | 5m |
Current Rating | 3 A |
Voltage Rating | 30 V |
IP Rating | IP67 |
Operating Temperature Range | -25 → +90 °C |
American Wire Gauge | 22 |
Insulation Material | PUR |
Conductor Material | Copper Alloy |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -25°C |