Amphenol Industrial Straight Female 4 way M8 to Unterminated Sensor Actuator Cable, 300mm
- RS Stock No.:
- 182-0693
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8-04PFFS-SH7A30
- ผู้ผลิต:
- Amphenol Industrial
- RS Stock No.:
- 182-0693
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8-04PFFS-SH7A30
- ผู้ผลิต:
- Amphenol Industrial
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
| Brand | Amphenol Industrial | |
| Length | 300mm | |
| Sheath Material | PUR | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 | M8 | |
| Connector 1 Gender | Female | |
| Connector 2 | Unterminated | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Connector 1 Housing Gender | Female | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Amphenol Industrial | ||
Length 300mm | ||
Sheath Material PUR | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 M8 | ||
Connector 1 Gender Female | ||
Connector 2 Unterminated | ||
Current Rating 3 A | ||
Voltage Rating 60 V | ||
IP Rating IP67 | ||
Connector 1 Housing Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial 8-04PFFS-SH7A30 is 4 pin female 3m long M8 cable assembly and The pin material is gold plated copper alloy.
Waterproof rate: IPX7, unmated
Pin: 4
Connector Housing : Thermoplastic, Black