RS PRO PP Measuring Scoop, 1L Capacity, White

  • RS Stock No. 891-9955
  • ผู้ผลิต / Manufacturer RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): CZ
รายละเอียดสินค้า / Product Details

RS Measuring Scoops, Food Grade, Polypropylene

RS offers a great value range of food-safe PP measuring scoops. Each size of scoop is available separately: 100ml capacity ( 891-9946 ); 250ml capacity ( 891-9949 ); 350ml capacity ( 891-9943 ); 500ml capacity ( 891-9952 ); 1000ml capacity ( 891-9955 ); 2000ml capacity ( 891-9959 ).

Made from food-safe polypropylene
Base is flat, enabling scoop to stand horizontally
Capacity clearly moulded on each size

คุณสมบัติ / Specifications
คุณสมบัติ Value
Capacity 1L
Material PP
Colour White
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
The US151 stipper is equiped with a robust ...
Description:
The US151 stipper is equiped with a robust stainless steel top plate that does not produce eddy currents like aluminium and so ensures a very powerful coupling and stirring action. Chemically resistant ceramicPowerful magnets and motor give stirring speeds up ...
Introducing the 4 way interlocking tube rack from ...
Description:
Introducing the 4 way interlocking tube rack from our trusted and reliable own brand RS PRO, a versatile heavy-duty rack system for storing and holding various sized test tubes. This durable rack is made using durable polypropylene, ensuring a sturdy ...
Introducing the range of RS PRO PE (Polyethylene) ...
Description:
Introducing the range of RS PRO PE (Polyethylene) Pipettes. These pipettes are a high-quality and versatile tool for use in various applications where a small amount of liquid may need to be transferred or measured without the risk of contamination. ...
Scoops made from opaque white polypropyleneFlat top for ...
Description:
Scoops made from opaque white polypropyleneFlat top for levelling off powdersFlat base design, enabling scoops to stand horizontallyScoop capacity moulded on each size.