- RS Stock No.:
- 193-0321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LSATARND18
- ผู้ผลิต / Manufacturer:
- Startech
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 193-0321
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LSATARND18
- ผู้ผลิต / Manufacturer:
- Startech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Round cable with straight latching connections
Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
Latching connectors secure the cable against accidental disconnection
Backed by StarTech.com Lifetime Warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
Supports fast data transfer rates of up to 6 Gbps when used with SATA 3.0 compliant drives
Rounded cable design provides less airflow resistance than standard designs, which helps improve air flow within a computer/server case for optimum system performance
Latching connectors secure the cable against accidental disconnection
Backed by StarTech.com Lifetime Warranty
Applications
Connect PoE-enabled devices to 10Gb networks
Connect servers to a Storage Area Network (SAN)
Deliver data, voice and video over 10 Gigabit networks
Connect between computers, hubs, switches, routers, print servers and patch panels
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Length | 457.2mm |
Sheath Colour | Black |