- RS Stock No.:
- 251-0896
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GP-SH
- ผู้ผลิต / Manufacturer:
- 3M
12 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
58 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Box of 10
THB2,471.78
(exc. VAT)
THB2,644.80
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 + | THB2,471.78 | THB247.178 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 251-0896
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- GP-SH
- ผู้ผลิต / Manufacturer:
- 3M
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Scotch-Brite® Industrial Abrasive Sheets
From Scotch-Brite™ General Purpose Sheet is an all-purpose web for cleaning, deburring and finishing applications. Our sheets give a controlled, repeatable cut. Used as a buffer that allows you to have a consistent finish and repeatable, it does not change the geometry of the workpiece. The satin finish will be fine and brilliant.
Features and Benefits
A rigid sanding block of highly ergonomic design which automatically holds all Scotch-Brite® abrasive sheets. Block reference 961, dimensions: 120 x 80 mm.
A full range of Scotch-Brite® abrasives is available:
- Scotch-Brite® sheet, non-woven, ideal for light-duty cleaning and finishing operations on non-ferrous metals and stainless steel, colour red, ref. 3M CF.HP 07447 (very fine) dimensions: 224 x 158 mm,
- Scotch-Brite® sheet especially for stainless steel, for a brushed finish. Can be used with the 961 sanding block to restore lined finishes running lengthwise on stainless steels, colour grey, ref. 3M 07446, dimensions: 228 x 152 mm,
- Scotch-Brite® sheet for maintenance applications. Can be used wet or dry on all materials, colour green, ref. 3M GP.SH, dimensions: 280 x 230 mm,
- Extra-strong Scotch-Brite® sheet for cleaning of metals and smoothing down wood. Can be used wet or dry with orbital sanders or by hand, colour brown, ref. 3M CP.SH, dimensions: 300 x 115 mm,
- Scotch-Brite® without abrasives, for cleaning delicate surfaces such as synthetic marble, resins or glass and porcelain, may be used wet or dry, colour white, ref. 3M MS.SH, dimensions: 280 x 115 mm.
A full range of Scotch-Brite® abrasives is available:
- Scotch-Brite® sheet, non-woven, ideal for light-duty cleaning and finishing operations on non-ferrous metals and stainless steel, colour red, ref. 3M CF.HP 07447 (very fine) dimensions: 224 x 158 mm,
- Scotch-Brite® sheet especially for stainless steel, for a brushed finish. Can be used with the 961 sanding block to restore lined finishes running lengthwise on stainless steels, colour grey, ref. 3M 07446, dimensions: 228 x 152 mm,
- Scotch-Brite® sheet for maintenance applications. Can be used wet or dry on all materials, colour green, ref. 3M GP.SH, dimensions: 280 x 230 mm,
- Extra-strong Scotch-Brite® sheet for cleaning of metals and smoothing down wood. Can be used wet or dry with orbital sanders or by hand, colour brown, ref. 3M CP.SH, dimensions: 300 x 115 mm,
- Scotch-Brite® without abrasives, for cleaning delicate surfaces such as synthetic marble, resins or glass and porcelain, may be used wet or dry, colour white, ref. 3M MS.SH, dimensions: 280 x 115 mm.
Applications
Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
3M Scotch-Brite Very-Fine Abrasive Sheet, P120 Grit Size, 280 x 230mm - GP-SH
The abrasive sheets in this pack of ten from 3M are ideal for preparing, deburring and finishing surfaces such as wood or metal. Use them when you're repainting or varnishing to remove old paint, or turn to them for polishing and buffing applications. The general-purpose sheets give a controlled, repeatable cut and can be used to give you a consistent finish. Their very-fine abrasive doesn't remove material from your workpiece, so the surface can be refined without changing the overall shape.
• Can be folded to suit the shape of the object being finished
• Waterproof and solvent-resistant for use in demanding environments
• Waterproof and solvent-resistant for use in demanding environments
Applications
• Furniture restoration
• Carpentry
• Construction industry
• Carpentry
• Construction industry
What else can I use this pad for?
These sheets are designed specifically for polishing but can also be used for the light cleaning of grease and grime. Used them to polish tiles and smooth grouting.
Why is 3M's Scotch-Brite range so effective?
First introduced in the 1950s, Scotch-Brite abrasive products have been subject to continued innovation ever since. The brands sanding pads are made from unwoven polymers like nylon, cellulose or spun polypropylene fibre so they not only last a long time but they're also strong enough to tackle challenging tasks.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Abrasive Material | Aluminium Oxide |
Sandpaper Type | Abrasive Sheet |
Grade | Very Fine |
Sheet Size | 280 x 230mm |
Length | 280mm |
Width | 230mm |
Number of Sheets per Pack | 10 |
Model | Scotch-Brite |