- RS Stock No.:
- 179-4713
- ผู้ผลิต / Manufacturer:
- RS PRO
20 สามารถจัดส่งได้จากคลังสินค้าในประเทศไทยภายใน (ภายใน) 3 วันทําการ
70 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,044.49
(exc. VAT)
THB1,117.60
(inc. VAT)
Units | Per unit |
1 + | THB1,044.49 |
- RS Stock No.:
- 179-4713
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
RS PRO Blue, White Polypropylene 500 m Hazard Tape
Use this striped barrier tape to cordon off areas and prevent unauthorised access. The high-visibility blue and white diagonal stripes make it easy for personnel to quickly identify restricted areas and potential hazards, encouraging them to stay clear.
The barrier tape is strong and flexible as it's made of polypropylene (PP). This material makes it resistant to water and a range of chemicals, so the tape is suitable for use in a range of demanding environments. It also has a good level of fatigue resistance to reduce wear and tear and extend its service life.
Blue and white tape like this is commonly used to indicate defective machinery or hazard areas. Both sides are printed with a striped pattern for visibility from multiple angles.
The barrier tape is strong and flexible as it's made of polypropylene (PP). This material makes it resistant to water and a range of chemicals, so the tape is suitable for use in a range of demanding environments. It also has a good level of fatigue resistance to reduce wear and tear and extend its service life.
Blue and white tape like this is commonly used to indicate defective machinery or hazard areas. Both sides are printed with a striped pattern for visibility from multiple angles.
Features and Benefits
• Polypropylene backing material
• Polypropylene material
• Blue and white in colour
• Tape length of 500 m
• Tape width of 75 mm
• Hazard tape type
• Polypropylene material
• Blue and white in colour
• Tape length of 500 m
• Tape width of 75 mm
• Hazard tape type
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Tape Type | Barrier Tape |
Colour | Blue, White |
Backing Material | High-Density Polyethylene |
Width | 75mm |
Length | 500m |
Thickness | 0.025mm |