- RS Stock No.:
- 179-9639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 14252111
- ผู้ผลิต / Manufacturer:
- Socomec
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB2,534.86
(exc. VAT)
THB2,712.30
(inc. VAT)
Units | Per unit |
1 - 4 | THB2,534.86 |
5 + | THB2,086.20 |
- RS Stock No.:
- 179-9639
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 14252111
- ผู้ผลิต / Manufacturer:
- Socomec
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
รายละเอียดสินค้า / Product Details
FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.
Improved safety:
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
High breaking capacity:
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
For Use With | FUSERBLOC Fuse Combination Switches |
Handle Colour | Black |
Series | FUSERBLOC |
IP Rating | IP55 |