- RS Stock No.:
- 548-8843
- ผู้ผลิต / Manufacturer:
- 3M
64 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
31 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Box of 20
THB5,333.66
(exc. VAT)
THB5,707.02
(inc. VAT)
Box(es) | Per Box | Per unit* |
1 - 6 | THB5,333.66 | THB266.683 |
7 - 14 | THB5,226.99 | THB261.35 |
15 - 39 | THB5,122.46 | THB256.123 |
40 - 199 | THB5,020.01 | THB251.00 |
200 + | THB4,919.60 | THB245.98 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 548-8843
- ผู้ผลิต / Manufacturer:
- 3M
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SG
รายละเอียดสินค้า / Product Details
2000 Series Particulate Filters
Standards
EN 143 Assigned protection factor as detailed in BS4275:1997 (APF)
3M Filter For Use With 6000 and 7000 Series Respirators, Bayonet Fitting, 11cm Diameter
The 3M™ 2135 is a soft, lightweight filter pack, which is designed for use with the 6000/7500 series half face respirators and 6000/7500 series full face respirators. They provide the user with a high protection from contaminated environments in a wide range of industrial contaminants. With a filter type of P3, it can protect you against solid and liquid particles. The bayonet fitting types allows each filter to be clicked in place for ease.
Features and Benefits
3M™ Particulate Filters 2135 offer P3 R protection against solid and liquid particles
Suitable for use with 3M™ all 3M™ Reusable Half and Full Face Masks featuring the Bayonet Filter Connection System
Bayonet fitting allows filters to be clicked into place for ease of fitting
Suitable for use with 3M™ all 3M™ Reusable Half and Full Face Masks featuring the Bayonet Filter Connection System
Bayonet fitting allows filters to be clicked into place for ease of fitting
Applications
Demolition sites
Sewage treatment plants
Healthcare facilities
Oil rigs
Sewage treatment plants
Healthcare facilities
Oil rigs
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
When do I need to replace this filter?
Always replace the filter if you find it difficult to breathe while wearing your respirator, as it's probably clogged and no longer performing effectively. You should also replace it after six months, however it's performing.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Filter Type | Dust |
For Use With | 6000 Series Half & Full Face Mask, 7000 Series Half & Full Face Mask |
Quantity | 1 box of 10 pairs (=20 pcs) |