- RS Stock No.:
- 909-2651
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-60B
- ผู้ผลิต / Manufacturer:
- Assemtech
130 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 10)
THB58.492
(exc. VAT)
THB62.586
(inc. VAT)
Units | Per unit | Per Bag* |
10 - 90 | THB58.492 | THB584.92 |
100 - 240 | THB56.737 | THB567.37 |
250 - 490 | THB54.982 | THB549.82 |
500 - 1990 | THB53.812 | THB538.12 |
2000 + | THB52.643 | THB526.43 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 909-2651
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- RI-60B
- ผู้ผลิต / Manufacturer:
- Assemtech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
รายละเอียดสินค้า / Product Details
Form A & C Reed Switches
These dry-reed switches have been hermetically sealed in a gas-filled glass envelope. Actuation is done with an electro-magnet, a permanent magnet or a combination of both. If you prefer, they can be placed alongside a coil and actuated when a current is applied to the coil. They feature single pole, single throw, normally open contacts and have two magnetically actuated reeds.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
There is a wide selection to choose from. You can select different lengths and each length has various sensitivity options.
Hermetically sealed
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Form A (SPNO) or form C (SPCO) ruthenium or rhodium plated contacts
Mechanical Life 108 Operations
For suitable magnets, see stk. no 362-2401 typically
Approvals
UL, CSA
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Contact Configuration | SPST |
Maximum Switching Current | 500mA |
Maximum Switching Power | 10W |
Contact Resistance | 2 (Loaded)Ω |
Contact Material | Ruthenium on Gold |
Maximum Release Time | 0.02ms |
Operating Time Including Bounce | 0.15ms |
AT Value Range | 15-20AT |
Width | 1.8 (Dia.)mm |
Length | 10mm |
Dimensions | 1.8 (Dia.) x 10mm |