Rittal Brush Strip for Use with TX CableNet, 1000 x 80mm
- RS Stock No.:
- 263-3789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7888301
- ผู้ผลิต / Manufacturer:
- Rittal
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/08/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB1,866.255
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB1,996.893
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย | ต่อแพ็ค* |
---|---|---|
2 + | THB1,866.255 | THB3,732.51 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 263-3789
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7888301
- ผู้ผลิต / Manufacturer:
- Rittal
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Rittal Brush Strip, 1000 (D) x 80mm (L), Plastic Bristles - TX CableNet Series - 7888301
Put the crowning touch on your IT rack with this brush strip from Rittal. It's designed for use with the TX CableNet system of network racks and fits snugly into the roof plate, concealing any exposed cable entry openings. The unit is easy to mount on the rack's top cutout edge, making installation a breeze. Thanks to the strip's wear-resistant plastic material, you can count on it to stand the test of time.
Features & Benefits
• Kit includes plastic support strips and bristles with no need for extra parts
• Flame-retardant properties to self-extinguish in the event of a fire
• Two per pack for effective equipment protection
• Flame-retardant properties to self-extinguish in the event of a fire
• Two per pack for effective equipment protection
Applications
• Industrial computing
• Audio systems
• Data servers
• Audio systems
• Data servers
How much does this brush strip weigh?
At only 640g, the component won't strain your setup.
How long are the bristles on this strip?
They are 30mm long to keep dust and debris out of cable openings.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Type | Brush Strip |
Dimensions | 1000 x 80mm |
For Use With | TX CableNet |
Series | TX 7888 |
Quantity | 2 |