Otto Push Button Switch, Momentary, Panel Mount, 12mm Cutout, DPDT, 28V dc, IP64
- RS Stock No.:
- 737-3790
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P9-113196
- ผู้ผลิต:
- Otto
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 737-3790
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- P9-113196
- ผู้ผลิต:
- Otto
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
| Brand | Otto | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 12mm | |
| Mounting Type | Panel Mount | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Voltage Rating | 28V dc | |
| IP Rating | IP64 | |
| Contact Current Rating | 5 A @ 28 V dc | |
| Contact Material | Gold Plated Silver Alloy | |
| Manufacturer Part No. | P9-113196 | |
| Case Colour | White | |
| Terminal Type | Solder | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Otto | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 12mm | ||
Mounting Type Panel Mount | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Voltage Rating 28V dc | ||
IP Rating IP64 | ||
Contact Current Rating 5 A @ 28 V dc | ||
Contact Material Gold Plated Silver Alloy | ||
Manufacturer Part No. P9-113196 | ||
Case Colour White | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- US
Otto P9 Series - White Body Push Button Switch
Momentary action P9 series push button switches feature a contoured dome style push button in either a low button profile or a high button profile with a threaded case for hex nut mounting and a short behind panel depth of approximately 12mm. At a full rated load of 5 amps resistive or 3 amps inductive the P9 life is approximately one million mechanical operations with an electrical life of 25,000 operations. The P9 series has a low contact resistance for low level switching capability as well as being a precision designed switch for use in panels, control grips, computers, instruments, heavy equipment and other demanding applications where attractive rugged push button switches are required.
White bezel and body with a choice of flush and raised dome button cap styles
Choice of button cap colours
Sealed to IP64
Wiithstands extreme shock & vibration
Positive tactile feedback contact transfer
15/32-32 threaded body
Choice of button cap colours
Sealed to IP64
Wiithstands extreme shock & vibration
Positive tactile feedback contact transfer
15/32-32 threaded body
Note
Approvals
UL; CSA
ลิงก์ที่เกี่ยวข้อง
- Otto Push Button Switch Panel Mount DPDT IP64
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V 115 V
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V 115 V
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V 115 V
- Otto P9 Series Push Button Switch Panel DPDT IP64, 28 V 115 V
- Otto P9 Series Push Button Switch Panel SPDT IP64, 28 V 115 V
- Otto P9 Series Push Button Switch Panel Yellow LED 28 V 115 V
- Otto P9 Series Push Button Switch Panel DPST IP68, 28 V 115 V