Eaton Plate for Use with Push Button
- RS Stock No.:
- 248-780
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 089165 88TQ18
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 248-780
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 089165 88TQ18
- ผู้ผลิต:
- Eaton
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate 18 is expertly designed to enhance functionality and aesthetic appeal in your electrical applications. Crafted with precision, this sleek black accessory promises durability and ease of use, making it an ideal choice for both industrial and commercial environments. Its compact dimensions and professional finish seamlessly integrate into a range of settings, ensuring both robustness and sophistication. Users can count on the outstanding quality and reliability that come with The Eaton brand, ensuring optimal performance across various operational conditions. Enhanced by thoughtful design, this button plate not only meets essential technical specifications but also elevates the overall usability of equipment, providing a trustworthy solution for any panel builder.
Designed for easy integration into existing systems
Robust construction ensures long-lasting performance
Compact size facilitates versatile installations
Aesthetic black finish aligns with modern design trends
Ideal for use in demanding industrial environments
Conforms to European safety standards for peace of mind
Enhances user interface with intuitive operation
Compatible with various switching devices for increased functionality
Robust construction ensures long-lasting performance
Compact size facilitates versatile installations
Aesthetic black finish aligns with modern design trends
Ideal for use in demanding industrial environments
Conforms to European safety standards for peace of mind
Enhances user interface with intuitive operation
Compatible with various switching devices for increased functionality
