Eaton Plate for Use with Push Button
- RS Stock No.:
- 243-659
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 091506 06TQ25
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 243-659
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 091506 06TQ25
- ผู้ผลิต:
- Eaton
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
สถานะRoHS: ได้รับการยกเว้น
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 Button plate is a sleek and efficient accessory designed to enhance your control systems. Measuring 25 x 25 mm, this blue button plate is engineered for compatibility with Eaton's renowned range of push buttons, ensuring seamless integration into your existing setups. Crafted with a flat construction, it not only looks modern but also provides exceptional functionality. The lightweight design coupled with its robust specifications makes it an ideal choice for various applications. Whether youre updating existing equipment or completing new installations, the RMQ16 Button plate delivers reliability and quality. Experience hassle-free operation and compliance with safety standards, making it a valuable addition to your control panel. With certifications aligning with industry expectations, this button plate stands ready to meet your requirements while stylishly complementing your setup.
Designed for efficient integration with Eaton's push button systems
Lightweight construction promotes ease of installation and use
Modern blue colour enhances visibility while maintaining a stylish appearance
Flat construction ensures compatibility with various mounting environments
Supports high operational reliability under specified conditions
Offers a practical solution for both new installations and upgrades
Ensures compliance with industry standards for safety and performance
Lightweight construction promotes ease of installation and use
Modern blue colour enhances visibility while maintaining a stylish appearance
Flat construction ensures compatibility with various mounting environments
Supports high operational reliability under specified conditions
Offers a practical solution for both new installations and upgrades
Ensures compliance with industry standards for safety and performance
