Eaton Plate for Use with Push Button
- RS Stock No.:
- 235-235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 088590 66TQ18
- ผู้ผลิต:
- Eaton
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 235-235
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 088590 66TQ18
- ผู้ผลิต:
- Eaton
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate offers a sophisticated solution for your push-button needs, combining innovative design with functionality. Crafted with precision, this button plate is perfectly suited for industrial applications, ensuring ease of use and reliable performance. The stylish square configuration and classic black finish seamlessly integrate into any environment, making it an ideal choice for both aesthetic and practical requirements. Designed to withstand demanding operating conditions, the RMQ16 is capable of functioning efficiently within a wide temperature range, ensuring that it operates smoothly irrespective of the environment. Its lightweight construction does not compromise on durability, making it an efficient choice for various applications. With its compliance to robust safety standards, this button plate guarantees peace of mind for users in every installation.
Compatible with a variety of push-button systems for versatile application
Designed to maintain functionality across a wide ambient temperature range
Lightweight structure offers easy installation without compromising durability
Square shape with a sleek black finish adds modern elegance to any setup
Meets product standard requirements for performance assurance
Specific design for the Eaton Moeller series enhances overall system compatibility
Designed to maintain functionality across a wide ambient temperature range
Lightweight structure offers easy installation without compromising durability
Square shape with a sleek black finish adds modern elegance to any setup
Meets product standard requirements for performance assurance
Specific design for the Eaton Moeller series enhances overall system compatibility
