- RS Stock No.:
- 808-6403
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E2E2-X8MD1
- ผู้ผลิต / Manufacturer:
- Omron
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 808-6403
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- E2E2-X8MD1
- ผู้ผลิต / Manufacturer:
- Omron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
E2E2 Unshielded DC 2-wire Sensors
This E2E2 range of long-barrel inductive proximity sensors are designed to offer a non contact solution to a wide range of metal sensing applications.
Increased tightening strength
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Unshielded non-flush mountable
DC 2-wire output
Thick nickel-plated brass barrel
Cable protectors
Increased indicator visibility
Milled section to allow for wrench grip
Unshielded non-flush mountable
DC 2-wire output
Thick nickel-plated brass barrel
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Thread Size | M12 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Detection Range | 8 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 60mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 100 mA |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Maximum Switching Frequency | 800Hz |
Minimum Operating Temperature | -25°C |
Short Circuit Overload Protection | Yes |