Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 10 mm Detection, NAMUR Output, 7 V, IP67
- RS Stock No.:
- 221-1742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XSAN01122
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 221-1742
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XSAN01122
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
10 mm
Discrete output function 1 NC
Output circuit type DC
Discrete output type Namur
Electrical connection Cable
Cable length 2 m
Detector flush mounting
acceptance
Flush mountable
Material Metal
Enclosure material Nickel plated brass
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
10 mm
Discrete output function 1 NC
Output circuit type DC
Discrete output type Namur
Electrical connection Cable
Cable length 2 m
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M18 x 1 |
Body Style | Barrel |
Output Type | NAMUR |
Detection Range | 10 mm |
Terminal Type | Cable |
Supply Voltage | 7 V |
IP Rating | IP67 |
Length | 81mm |