Telemecanique Sensors Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, Discrete Output, 24 →
- RS Stock No.:
- 221-1648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XS2M18MA250L1
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 221-1648
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- XS2M18MA250L1
- ผู้ผลิต / Manufacturer:
- Telemecanique Sensors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.
Wiring configuration 2-wire
Output circuit type AC/DC
Protection type Short-circuit protection multi voltage
Sensor design Cylindrical M18
Size 60 mm
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NO
Electrical connection Cable
Output circuit type AC/DC
Protection type Short-circuit protection multi voltage
Sensor design Cylindrical M18
Size 60 mm
Body type Fixed
Detector flush mounting
acceptance
Non flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
Discrete output function 1 NO
Electrical connection Cable
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Thread Size | M18 x 1 |
Body Style | Barrel |
Sensor Technology | Inductive |
Output Type | Discrete |
Detection Range | 8 mm |
Terminal Type | Cable |
IP Rating | IP68 |
Supply Voltage | 24 → 240 V |
Length | 60mm |