Infineon Relax Kit for 5V Shields Evaluation Board Evaluation Kit KITXMC47RELAX5VADV1TOB01
- RS Stock No.:
- 917-0748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KITXMC47RELAX5VADV1TOB01
- ผู้ผลิต:
- Infineon
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 917-0748
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KITXMC47RELAX5VADV1TOB01
- ผู้ผลิต:
- Infineon
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
| Brand | Infineon | |
| Classification | Evaluation Kit | |
| Kit Name | Relax Kit for 5V Shields | |
| Technology | Evaluation Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | XMC | |
| Processor Part Number | XMC4700 | |
| Processor Type | MCU | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Infineon | ||
Classification Evaluation Kit | ||
Kit Name Relax Kit for 5V Shields | ||
Technology Evaluation Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name XMC | ||
Processor Part Number XMC4700 | ||
Processor Type MCU | ||
XMC4700 Relax kit for 5V Shields
The Infineon Technologies XMC4700 Relax Kit for Arduino 5 V Shields incorporates the Arduino connector and voltage shifter. The XMC4700 Relax for 5 V (Arduino) evaluates the ARM® Cortex®M4 XMC4700 Microcontroller (MCU). Similar to the Relax Lite it is not possible to run an embedded web server. As it is not supported and there is no SD card incorporated. The additional voltage level shifters and Arduino header connector means you can use the Arduino™ shields with 3.3 V or 5 V logic level.
Relax 5V for Arduino Shields
XMC4700-F144 Microcontroller
On-board debugger
Power over USB
User button (2)
User LED (2)
Arduino pinout with 3.3 V and 5 V I/O
Arduino™ compatible connector and voltage level shifter for 3.3 V / 5 V Arduino shields
Other Relax Products Available
XMC4700 Relax Kit – 917-0735
XMC4700 Relax Lite – 917-0739
XMC4800 Relax EtherCAT – 917-0741
XMC4700-F144 Microcontroller
On-board debugger
Power over USB
User button (2)
User LED (2)
Arduino pinout with 3.3 V and 5 V I/O
Arduino™ compatible connector and voltage level shifter for 3.3 V / 5 V Arduino shields
Other Relax Products Available
XMC4700 Relax Kit – 917-0735
XMC4700 Relax Lite – 917-0739
XMC4800 Relax EtherCAT – 917-0741