Teledyne LeCroy HVD 3000 Series HVD3106 Oscilloscope Probe, Differential Type, 120MHz, 50x/500x

ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
RS Stock No.:
851-3096
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
HVD3106
ผู้ผลิต:
LeCroy
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

LeCroy

Probe Type

Differential

Attenuation

50x/500x

Bandwidth

120MHz

Maximum Common Mode Input Voltage

±1500 (dc + pk ac)V

Model Number p

HVD3106

Safety Category Level

CAT III

Series

HVD 3000

Safety Category

CAT III 1000 Vrms

Rise Time

2.9ns

สถานะRoHS: ไม่สามารถใช้ได้

COO (Country of Origin):
US

Teledyne LeCroy HVD3000A Series Probes


Teledyne LeCroy’s HVD3106A series of high voltage differential probes cover the fullest range of applications, from 120/240 V switch-mode power supplies through 600 V class and 1.5 kV electrical apparatus. The 1% gain accuracy coupled with exceptional common-mode rejection ratio provides an accurate and versatile probe suitable for use with a wide range of oscilloscopes

Features and Benefits


  • Exceptional common-mode rejection ratio (CMRR) across a broad frequency range

  • 1% gain accuracy

  • High offset capability at both high and low attenuation

  • AC and DC coupling

  • ProBus active probe interface with automatic scaling

  • AutoZero with auto disconnect switch

  • Wide oscilloscope compatibility

Applications


  • Applications

  • Automotive

  • Power Applications

  • Motor Drive Development

  • Product Design Applications

  • 174-8868 - 1kV, 120 MHz High Voltage Differential Probe without tip Accessories and with Auto Zero Disconnect

  • 174-8869 1kV, 120 MHz High Voltage Differential Probe with Auto Zero Disconnect

  • 174-8870 - 1kV, 80 MHz High Voltage Differential Probe with 6m cable and Auto Zero Disconnect

Supplied with

174-8869 and 174-8870 are supplied with = a Pair of Red & Black 1000V Safety Alligator Clips, Plunger Pincer Clips, Plunger Hook Clips, Plunger Alligator Clips and Spade Terminals

ลิงก์ที่เกี่ยวข้อง