- RS Stock No.:
- 842-8172
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34803-3211
- ผู้ผลิต / Manufacturer:
- Molex
8500 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 100)
THB1.921
(exc. VAT)
THB2.055
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | THB1.921 | THB192.10 |
1000 - 2900 | THB1.883 | THB188.30 |
3000 - 7400 | THB1.845 | THB184.50 |
7500 - 37400 | THB1.808 | THB180.80 |
37500 + | THB1.772 | THB177.20 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 842-8172
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34803-3211
- ผู้ผลิต / Manufacturer:
- Molex
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Stac64™ CTX64 Female Receptacle Terminals
Stac64™ CTX64 female Receptacle Crimp Terminals made from tin plated copper alloy. These female Receptacle Crimp Terminals can accept a wire from 0.22 to 0.85 mm2 with an insulation diameter of 1.3-1.85 mm. These Crimp Terminals are for use with the 34729 series Receptacle Housing Assemblies, stock number 724-1422 typically.
Molex Automotive Connector Terminal, Tin Plating, 14V DC Maximum Voltage - CTX64 Series - 34803-3211
Need a reliable middleman to carry signals to your automotive equipment? Let this connector terminal from Molex do the job. Its copper alloy housing is highly conductive, so gives you a reliable link. Tin plating increases the unit's resistance to corrosion, making it your long-term partner in harsh environments. Thanks to a rating of 14V DC, it's the right choice for low-voltage applications.
Features & Benefits
Crimp termination style gives a secure and vibration-proof connection
Accommodates wire sizes between 0.22 and 0.35mm² for versatility
Low-halogen construction means it won't release of toxic fumes in the event of a fire
Accommodates wire sizes between 0.22 and 0.35mm² for versatility
Low-halogen construction means it won't release of toxic fumes in the event of a fire
Applications
Military equipment
Mechanical workshops
Mining industry
Oil and gas plants
Mechanical workshops
Mining industry
Oil and gas plants
What connector is this terminal made for?
This unit is designed for use with Stac65 automotive connectors (such as 724-1441).
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Stackable Connection System, 2.54 mm - Stac64™
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Series | CTX64 |
Gender | Female |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Series Number | 34803 |