- RS Stock No.:
- 840-7131
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1E-2511-00
- ผู้ผลิต / Manufacturer:
- Block
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 840-7131
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FS-1E-2511-00
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Block FS-1E Series Size 25/13/7 Ferrite Transformer Cores
FS-1E series size 25/13/7 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7446 has a 0.1mm gap
Stock number 840-7529 has a 0.2mm gap
Stock number 840-7617 has a 0.5mm gap
Stock number 840-7698 has a 1.0mm gap
For bobbin see stock number 840-7254
Stock number 840-7446 has a 0.1mm gap
Stock number 840-7529 has a 0.2mm gap
Stock number 840-7617 has a 0.5mm gap
Stock number 840-7698 has a 1.0mm gap
For bobbin see stock number 840-7254
Features and Benefits:
Easy compilation of components for pattern construction
Cost saving through standardisation
Applications:
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies.
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 25 x 11 x 12.8mm |
AL Rating | 2800nH |
Material | N87 |
Depth | 12.8mm |
Length | 25mm |
Width | 11mm |
Maximum Temperature | +210°C |