RS PRO Electrode for Use with Thermocouple & Fine Wire Welder, RoHS Compliant Standard

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB1,210.06

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB1,294.76

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 31 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 9THB1,210.06
10 - 19THB1,177.70
20 +THB969.26

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
814-0184
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Accessory Type

Electrode

For Use With

Thermocouple & Fine Wire Welder

Standards Met

RoHS Compliant

COO (Country of Origin):
GB

Thermocouple Fine Wire Welder


The Thermocouple Welder is a compact, simple-to-use instrument designed for thermocouple and fine wire welding
It is primarily designed for use by sensor manufacturers to produce commercial grade thermocouple junctions. It is ideal for producing large numbers of exposed junction thermocouples for test and development laboratories. The L60 Thermocouple Welder is ideally suited to transducer and RTD extension lead attachment.
Use of the Thermocouple Welder does not require special skills and most operatives will be capable of producing quality work with little practice. The instrument is supplied with a full range of user accessories including a footswitch
Suitable for use with wires of up to 1.1mm diameter an argon gas shield facility is included but a satisfactory thermocouple junction is produced without the need for argon. The output energy of the L60 Thermocouple Welder can be varied up to 60 Joules.

Designed for production of commercial grade thermocouple junctions
For users of large numbers of exposed junction thermocouples
Used in other applications involving the joining of wires to each other and to metal surfaces
No special skills are needed for production of quality work
Suitable for welding wires up to 1.1mm diameter
Argon gas shield facility
Kit consisting of a footswitch for convenient operation, and a pack of 5 spare electrodes is included
Also suitable for other fine wire work
Front panel or footswitch operation

Spare Carbon Electrodes (x5) for 1.1mm 250V Fine Wire Welder are also available to buy seperately.
See stock number 814-0184.

Supplied with

Wire Holding Pliers & Lead
Safety Glasses
Magnifying Eyeglass
Carbon Electrodes
Spare 2A Fuse
Argon Hose
Mains Lead
Footswitch for greater ease of use
Comes in a pack of 5 pcs
This part is an accessory to Fine Wire Welder (RS Stock no. 3630351)
The Fine Thermocouple Welder (3630351) is a compact, simple-to-use instrument designed for thermocouple and fine wire welding. It is primarily designed for use by sensor manufacturers to produce commercial grade thermocouple junctions; it is ideal for producing large numbers of exposed junction thermocouples for test and development laboratories. The L60 Thermocouple Welder is ideally suited to transducer and RTD extension lead attachment.

ลิงก์ที่เกี่ยวข้อง