3M Halogen Free Heat Shrink Tubing, Black 39mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB722.40

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB772.97

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • เพิ่มอีก 59 ชิ้นจะส่งได้หลังจากวันที่ 05 มกราคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 14THB722.40
15 - 49THB700.75
50 +THB679.71

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
811-2671
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TE100046115
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Sleeve Diameter

39mm

Colour

Black

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

GTI-3000

COO (Country of Origin):
NL

3M GTI-3000 Series Heat Shrink Tubing, 39mm Sleeve Diameter, 12.7mm Shrunk Diameter - TE100046115


This heat shrink tubing is designed for efficient insulation and protection in electrical applications. Constructed from halogen-free polyolefin, it features a diameter of 39mm when expanded and shrinks to 12.7mm upon heat application. With a shrink ratio of 3:1, it is suitable for a variety of uses and meets high-temperature requirements with an operational temperature range between -55°C and +135°C.

Features & Benefits


• Flexible design facilitates rapid installation in various environments
• Flame retardant properties enhance safety during use
• High-temperature resilience ensures functionality in demanding applications
• Non-adhesive lining allows for easy repositioning during installation
• Smooth finish provides excellent electrical insulation and mechanical strength
• Halogen-free material complies with environmental regulations

Applications


• Used for cable marking and identification in industrial settings
• Provides protection for sensitive electrical components
• Ideal for use in outdoor and high-temperature environments
• Utilised in automation and mechanical systems for reliable insulation

What properties ensure the tubing's safety during high temperature exposures?


The tubing's flame retardant characteristics prevent ignition, while its high-temperature resilience from -55°C to +135°C ensures continued performance even in extreme conditions.

How does the wall thickness affect the performance of this tubing?


The nominal wall thickness of 1.5mm when recovered contributes to both the mechanical strength and insulation capabilities, allowing it to effectively withstand environmental stressors while providing reliable protection.

In what situations is the non-adhesive nature of the tubing advantageous?


The absence of an adhesive lining permits adjustments during installation, making it easier to position over complex shapes or reconnect components without the risk of permanent bonding.

What standards does the tubing meet regarding environmental safety?


This tubing complies with RoHS and REACH regulations, ensuring it is halogen-free and suitable for use in applications that prioritise environmental considerations.

ลิงก์ที่เกี่ยวข้อง