3M Halogen Free Heat Shrink Tubing, Black 3mm Sleeve Dia. x 1m Length 3:1 Ratio, GTI-3000 Series

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB150.25

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB160.77

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
ไม่สามารถเข้าถึงข้อมูลสต็อกได้ในขณะนี้
ชิ้น
ต่อหน่วย
1 - 14THB150.25
15 - 74THB145.38
75 +THB119.65

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
811-2653
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
TE100046032
ผู้ผลิต:
3M
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

3M

Sleeve Diameter

3mm

Colour

Black

Shrunk Diameter

1mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

Yes

Series

GTI-3000

COO (Country of Origin):
NL

3M GTI-3000 Series Heat Shrink Tubing, Shrink Ratio 3:1, Sleeve Diameter 3mm - TE100046032


This 3M heat shrink tubing made of polyolefin material is part of the GTI-3000 series. With its 3:1 shrink ratio and flame retardant properties, it is ideal for various industrial applications. The black sleeve offers excellent insulation protection and is suitable for cable marking. Operating between -55 to +135 °C, it provides reliable performance in demanding conditions.

Features & Benefits


• Made of polyolefin material for flexibility and durability
• 3:1 shrink ratio for easy application on various cable sizes
• Flame retardant properties ensure safety in industrial settings
• Black sleeve for versatile use in insulation and cable marking applications
• Operating temperature range of -55 to +135 °C for reliable performance in extreme conditions

Applications


• Insulation protection in industrial applications
• Cable marking and identification
• Electrical insulation sleeve for wires and cables

Can it be used for cable marking and identification?


Yes, the black sleeve of the 3M Heat Shrink Tubing is suitable for cable marking and identification applications.

Will it provide insulation protection in harsh environments?


The flame retardant properties and Polyolefin material ensure excellent insulation protection even in extreme conditions.

Is the shrink ratio of 3:1 suitable for various cable sizes?


Yes, the 3:1 shrink ratio allows for easy application on different cable diameters for a secure fit.

Can it withstand temperatures ranging from -55 to +135 °C?


The heat shrink tubing is designed to operate effectively within the temperature range specified.

What are the colour options available for this product?


Apart from black, the 3M GTI-3000 series is available in Clear, Red, Yellow, Blue, White, Green, Grey, and Green/Yellow striped options.

ลิงก์ที่เกี่ยวข้อง