Fluke PC3000 FC PC Adapter
- RS Stock No.:
- 811-1341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLK-PC3000 FC
- ผู้ผลิต:
- Fluke
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 811-1341
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLK-PC3000 FC
- ผู้ผลิต:
- Fluke
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
| Brand | Fluke | |
| Accessory Type | PC Adapter | |
| For Use With | 3000 FC Series | |
| Model Number p | PC3000 FC | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Fluke | ||
Accessory Type PC Adapter | ||
For Use With 3000 FC Series | ||
Model Number p PC3000 FC | ||
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- US
Fluke pc3000 FC Wireless PC Adapter Fuke CONNECT™
Fluke pc3000 FC Adapter must be connected to the USB port in order to enable communication between FC modules and software.SW3000 will support up to two pc3000 FC Adapters.
OS Compatibility: Windows XP or later
Not compatible with Fluke CNX test tools
Not compatible with Fluke CNX test tools
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
ลิงก์ที่เกี่ยวข้อง
- Multimeter Application Adapters
- Fluke V3001 FC Handheld Digital Multimeter
- Fluke Fluke 729 -12psi to 300psi Pressure Calibrator
- Fluke V3000 FC Handheld Digital Multimeter 1000V ac Max
- Fluke A3001 FC Clamp Meter Wireless, Max Current 2500A ac CAT III 1000V
- Fluke A3000 FC Clamp Meter Wireless, Max Current 400A ac CAT III 600 V
- Fluke 3000 FC Handheld Digital Multimeter 400mA ac Max 1000V ac Max
- Fluke A3002 FC Clamp Meter Wi-Fi Max Current 600A ac CAT III 1000V