Lapp SKINTOP Series Metallic Stainless Steel Cable Gland, M32 Thread, 8mm min., 15mm max., IP68, IP69
- RS Stock No.:
- 796-0066
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53806753
- ผู้ผลิต:
- Lapp
มีส่วนลดเมื่อซื้อจำนวนมาก
ยอดรวมย่อย (1 แพ็ค แพ็คละ 5 ชิ้น)*
THB16,799.48
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB17,975.445
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- 10 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย | ต่อแพ็ค* |
|---|---|---|
| 5 - 20 | THB3,359.896 | THB16,799.48 |
| 25 - 45 | THB3,301.082 | THB16,505.41 |
| 50 + | THB3,264.63 | THB16,323.15 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 796-0066
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 53806753
- ผู้ผลิต:
- Lapp
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
| Brand | Lapp | |
| Thread Size | M32 | |
| Maximum Cable Diameter | 15mm | |
| Minimum Cable Diameter | 8mm | |
| Material | Stainless Steel | |
| Colour | Metallic | |
| Series | SKINTOP | |
| IP Rating | IP68, IP69 | |
| Locknut Included | No | |
| Fire Behaviour | Halogen Free | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -40°C | |
| Number of Pieces | 5 | |
| Standards Met | CE, RoHS Compliant | |
| Operating Temperature Range | -40 → +100 °C | |
| Kit Includes | Cable Gland | |
| Reference | SKINTOP INOX-R | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Lapp | ||
Thread Size M32 | ||
Maximum Cable Diameter 15mm | ||
Minimum Cable Diameter 8mm | ||
Material Stainless Steel | ||
Colour Metallic | ||
Series SKINTOP | ||
IP Rating IP68, IP69 | ||
Locknut Included No | ||
Fire Behaviour Halogen Free | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -40°C | ||
Number of Pieces 5 | ||
Standards Met CE, RoHS Compliant | ||
Operating Temperature Range -40 → +100 °C | ||
Kit Includes Cable Gland | ||
Reference SKINTOP INOX-R | ||
- COO (Country of Origin):
- DE
LAPP SKINTOP Series Cable Gland, M32 Thread size, 8mm Minimum Cable Diameter - 53806753
This cable gland is designed for versatile applications, particularly within the food and pharmaceutical industries. Made from high-grade stainless steel, it boasts a thread size of M32 and accommodates a maximum cable diameter of 15mm. The robust construction ensures it withstands challenging environments, maintaining peak performance in demanding conditions.
Features & Benefits
• Operating temperature range supports extreme conditions from -40 to +100 °C
• Compact design simplifies installation and maintenance processes
• Smooth contours reduce the accumulation of contaminants
• Variable clamping range offers flexibility for different usage
Applications
• Used in food processing machinery for hygienic installations
• Suitable for pharmaceutical requiring stringent cleanliness
• Ideal for offshore exposed to harsh environmental conditions
• Utilised in automation and electrical systems needing reliable strain relief
• Effective in mechanical industries where resilience is critical
What materials are used in the construction to ensure durability?
The gland body and cap nut are made from high-grade V4A stainless steel, ensuring resilience against harsh environments.
How does the design minimise contamination risk?
The smooth surface and hygienic contours are engineered to prevent moisture, dust, and residual contaminants from accumulating.
What is the significance of the IP68 and IP69 ratings?
These ratings indicate the product's capability to resist water under pressure and protect against dust ingress, making it suitable for challenging settings.
Can this incorporate various cable diameters?
Yes, it features a variable clamping range that allows the use of different cable sizes between 8mm and 15mm.
What are the key certifications associated with its design?
It meets hygiene requirements as per DIN EN ISO 14159 and is certified for use in food processing machinery under DIN EN 1672-2.
ลิงก์ที่เกี่ยวข้อง
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 11mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 4mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 7mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 6mm min. IP68, IP69
- Lapp SKINTOP Series Metallic Stainless Steel Cable Gland 9mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 9mm min. IP68, IP69
- Lapp SKINTOP Series Grey Polyamide Cable Gland 8mm min. IP68, IP69