- RS Stock No.:
- 766-0390
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 042828110
- ผู้ผลิต / Manufacturer:
- Rose
27 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB6,672.34
(exc. VAT)
THB7,139.40
(inc. VAT)
Units | Per unit |
1 + | THB6,672.34 |
- RS Stock No.:
- 766-0390
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 042828110
- ผู้ผลิต / Manufacturer:
- Rose
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ROSE Grey Die-Cast Aluminium Enclosure, 280mm Height, 111mm Depth - Aluform Series - 04282811
Protect your electronics and mechanical devices from damage by storing them in this enclosure from ROSE. As it has a bevelled lid and base, it slopes forward for ease of installation in low-profile spaces. Its die-cast aluminium body is resistant to impact and corrosion for durability in harsh environments. This enclosure has an IP66 (ingress protection) rating, which means it's sealed against dust and can withstand exposure to high-pressure water jets.
Features & Benefits
Compact dimensions of 280 (height) x 280 (width) x 111mm (depth) for installation in areas where space is limited
PU (polyurethane) seal protects sensitive components against contaminants
Wide operating temperature range between -40°C and +90°C for use in cold and hot environments
Designed for DIN rail mounting for ease of installation
PU (polyurethane) seal protects sensitive components against contaminants
Wide operating temperature range between -40°C and +90°C for use in cold and hot environments
Designed for DIN rail mounting for ease of installation
Applications
Data centres
Solar equipment batteries
Construction industry
Railway stations
Solar equipment batteries
Construction industry
Railway stations
How do I attach the lid to this enclosure?
This enclosure comes with captive stainless steel screws for securing the lid in place to prevent tampering. As the screws are resistant to corrosion, they'll ensure a long-lasting hold.
Approvals
DIN1725; DIN 40050; DIN 50014
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Body Material | Die Cast Aluminium |
External Length | 280 mm |
External Height | 111 mm |
External Width | 280 mm |
External Dimensions | 280 x 280 x 111mm |
IP Rating | IP66 |
Range | Aluminium Enclosure |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Shielded | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Series | Aluform |
Number Of Knockouts | 0 |
Transparent Door | No |
IK Rating | IK09 |
Weight | 2800g |
Gasket Material | Polyurethane |
RAL Code | RAL 7038 |