Plastic Fire Safety Sign, Fire exit Keep clear With English Text

มีส่วนลดเมื่อซื้อจำนวนมาก

ยอดรวมย่อย (1 ชิ้น)*

THB474.35

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB507.55

(รวมภาษีมูลค่าเพิ่ม)

Add to Basket
เลือกหรือพิมพ์จำนวน
มีในสต็อก
  • 57 ชิ้นพร้อมจัดส่งจากคลังสินค้าต่างประเทศ
  • เพิ่มอีก 150 ชิ้นจะส่งได้หลังจากวันที่ 03 กุมภาพันธ์ 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น
ต่อหน่วย
1 - 4THB474.35
5 - 9THB461.21
10 - 39THB450.99
40 +THB433.94

*ตัวบ่งบอกราคา / price indicative

RS Stock No.:
763-1825
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Sign Description

FIRE EXIT

Text Message

Fire exit Keep clear

Material

Plastic

Self-Adhesive

No

Height

150 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Blue/Green/White

Quantity Per Package

1

Width

450mm

Sign or Label

Sign

COO (Country of Origin):
GB

RS PRO Plastic fire exit sign


From the trusted RS PRO brand comes a range of high quality fire exit sign. These essential signs are a fantastic solution that is found in all types of industries of informing both staff and visitors where the fire exit is in the event of an emergency.

Features and benefits


  • Designed to be environmentally friendly and durable

  • Clear and easy to read

  • Conforms to ISO7010 standards (International Organization for Standardization)

  • Signs are photoluminescent which are useful in the event of low lighting

Applications


These signs are designed to indicate fire exit in the event of an evacuation and are used widely in a lot of different industries such as
  • Office buildings

  • Factories

  • Warehouses

  • Restaurants

  • Shopping centres

  • Gyms and sports centres

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

ISO7010, SAV signs: PSB class B

Standards

ISO7010


Emergency Escape Signs


The basic elements of fire safety as laid down in the Fire Precautions Act 1971and The Revised Proposal for the Fire Precautions (Places of Work) Regulations demand the provision of an adequate means of escape from all premises. This includes the clear indication of escape routes and exit doors, together with the provision of emergency lighting where appropriate.
Our range of emergency escape and way guidance products allows you to meet these requirements and ensure speedy evacuation of your building in the event of an emergency.
All emergency and way guidance sign designs are guaranteed to comply with the relevent UK & EC legislation.
The Health and Safety (Safety Signs and Signals) Regulations state that the intrinsic features of emergency escape or fire exit safety signs are:


A rectangle or square shape
A white pictogram on a green background (the green part to take up at least 50% of the area of the sign)


The regulations also state that all fire exit safety signs must contain a symbol e.g. a running man. Supplementary text only signs (e.g. FIRE EXIT) can be included on a sign or used in conjuction with a symbol sign but cannot be used without a symbol.

ลิงก์ที่เกี่ยวข้อง