Bosch GLM 250 VF Laser Measure, 0.05 → 250m Range, ±1 mm Accuracy
- RS Stock No.:
- 692-7162
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0601072100
- ผู้ผลิต:
- Bosch
ไม่พร้อมจำหน่าย
RS จะไม่สต็อกสินค้านี้อีกต่อไป
- RS Stock No.:
- 692-7162
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0601072100
- ผู้ผลิต:
- Bosch
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
| Brand | Bosch | |
| Accuracy | ±1 mm | |
| Measurement Range | 0.05 → 250m | |
| Imperial or Metric | Metric | |
| Display Type | LCD | |
| Laser Class | Class 2 | |
| Laser Wavelength | 635nm | |
| Power Source | Battery | |
| Weight | 240g | |
| Model Number p | GLM 250 VF | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Bosch | ||
Accuracy ±1 mm | ||
Measurement Range 0.05 → 250m | ||
Imperial or Metric Metric | ||
Display Type LCD | ||
Laser Class Class 2 | ||
Laser Wavelength 635nm | ||
Power Source Battery | ||
Weight 240g | ||
Model Number p GLM 250 VF | ||
- COO (Country of Origin):
- CH
Bosch Laser Distance Meters
The Bosch laser distance meter is a 250m measurement range, simple and robust range finder. It measures accuracy up to 1/16in and has a laser wavelength 635nm. It has an integrated automatic back-lit display for easy and convenient viewing. This calibrator multi-function measuring pin for precise measurement of hard-to-reach points and edges and integrated optical sight, for optimal identification of laser point also functions in difficult outdoor light conditions. It has two modes like min/max measurement mode and multi-surface area mode.
Features and Benefits
Many measurement and calculation function can be set at the touch of a button
New measured values can be added and subtracted from saved values
Large, illuminated display with clear design for the best readability
Measurement time is typical of less than 0.5 second
Measuring time of maximum 4 seconds
Intuitive symbol identification on keypad
Memory storage of last 30 measurements
Automatic deactivation in 5 minutes
Laser class 2
New measured values can be added and subtracted from saved values
Large, illuminated display with clear design for the best readability
Measurement time is typical of less than 0.5 second
Measuring time of maximum 4 seconds
Intuitive symbol identification on keypad
Memory storage of last 30 measurements
Automatic deactivation in 5 minutes
Laser class 2
Applications
Construction
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Automobile
HVAC
Fire safety
Industrial maintenance
Solar power
Electrical safety and arc/flash protection
Certifications
IP54 rated