- RS Stock No.:
- 526-0544
- ผู้ผลิต / Manufacturer:
- RS PRO
71 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 100
THB662.27
(exc. VAT)
THB708.63
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB662.27 | THB6.623 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 526-0544
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO Black Round Tube Plug
You can use this RS PRO round tube plug to seal off individual tubes in your domestic or industrial applications. Tube plugs like this one can provide protection from the sharp edges of the tube or stop leaks as a temporary or permanent measure.
This plug is made of low-density polyethylene (LDPE) which makes the unit resistant to impact, high temperatures as well as moisture and chemical substances. This means you can be sure you can use it for longer periods. The LDPE material also has excellent antistatic qualities and minimises the risk of electrical discharge.
The tube plug features ribbed washers so you can easily and securely fit it on the tube. The product meets Restriction of Hazardous Substances (RoHS) standards, which guarantees it contains only minimal amounts of any harmful materials.
This plug is made of low-density polyethylene (LDPE) which makes the unit resistant to impact, high temperatures as well as moisture and chemical substances. This means you can be sure you can use it for longer periods. The LDPE material also has excellent antistatic qualities and minimises the risk of electrical discharge.
The tube plug features ribbed washers so you can easily and securely fit it on the tube. The product meets Restriction of Hazardous Substances (RoHS) standards, which guarantees it contains only minimal amounts of any harmful materials.
Features and Benefits
Black colour
Fits tube diameter of 25.4 mm
Round tube plug structural element type
Fits tube diameter of 25.4 mm
Round tube plug structural element type
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Fits Tube Diameter | 25.4mm |
Structural Element Type | Round Tube Plug |
Colour | Black |
Product Family | RS |