RS PRO HBC, LBC Fuse Kit

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

1 Kit

THB2,789.08

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB2,984.32

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
420-252
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Fuse Type

HBC, LBC

Kit Includes

HBC (F) fuses, HBC (T) fuses, LBC (F) fuses, LBC (T) spiral fuses

COO (Country of Origin):
CN

RS PRO 180 Piece General Purpose Fuse Kit (LBC/HBC)


An extensive 180 piece fuse kit covering 1A to 10A and featuring a mix of Low Breaking Capacity (LBC) and High Breaking Capacity (HBC) fuses in fast, mid delay and spiral variants.

The highly reliable range of 20mm, 1in and 1.25in fuses contains both slow blow and fast acting fuses supplied in a compartment case for easy storage and transport.

Each fuse in the kit is marked with the individual stock number to making re-ordering easy. The ideal fuse kit for maintenance, development labs and general engineering applications.

Features and Benefits


180 piece general purpose fuse kit
LBC and HBC fuse selection
Slow Blow and Fast Acting fuses
20mm, 1in and 1.25in variants
Individually marked with stock number for easy reordering
Supplied in a plastic organiser and carry case

Kit Contents


180 fuses with 10 each of:

Slow Acting Fuses


HBC 20mm: 3.15A, 5A, 10A
LBC Spiral 20mm: 1A, 3.15A, 5A

Fast Acting Fuses


HBC 1in: 2A, 3A, 5A, 10A, 13A
LBC 20mm: 1A, 2A, 3A, 5A
LBC 1.25in: 5A, 10A, 15A

What are LBC/HBC fuses?


LBC stands for Low Breaking Capacity and HBC stands for High Breaking Capacity. Breaking capacity, sometimes referred to as interrupting rating, is the maximum current which the fuse can interrupt safely.
HBC is suitable for direct connection to mains power supplies while LBC is only suitable to main connections where additional circuit protection is used.

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

ลิงก์ที่เกี่ยวข้อง