RS PRO ZP120 Series Light Grey Transparent Lid Polycarbonate Enclosure, IP67 75.2 mm, 120 mm, 80 mm
- RS Stock No.:
- 238-4023
- ผู้ผลิต:
- RS PRO
ยอดรวมย่อย (1 ชิ้น)*
THB706.43
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB755.88
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 16 ชิ้นจะส่งได้หลังจากวันที่ 26 มกราคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB706.43 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 238-4023
- ผู้ผลิต:
- RS PRO
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
| Brand | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 75.2mm | |
| External Width | 80mm | |
| External Length | 120mm | |
| IP Rating | IP67 | |
| Lid Colour | Transparent | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | ZP120 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Polyurethane | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 75.2mm | ||
External Width 80mm | ||
External Length 120mm | ||
IP Rating IP67 | ||
Lid Colour Transparent | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series ZP120 | ||
Standards/Approvals RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
ลิงก์ที่เกี่ยวข้อง
- RS PRO Polycarbonate Enclosure, 75.2 x 80 x 120mm
- RS PRO ABS Enclosure, 75.2 x 80 x 120mm
- RS PRO Polycarbonate Enclosure, 60.2 x 80 x 120mm
- Hammond 1590 Series Die Cast Aluminium Enclosure 59 x 80 x 120mm
- RS PRO ABS Enclosure, 60.2 x 80 x 120mm
- Hammond 1590 Series Die Cast Aluminium Enclosure Flanged, 61 x 80 x 120mm
- RS PRO Polycarbonate Enclosure, 60.1 x 121.5 x 179.9mm
- RS PRO Polycarbonate Enclosure, 40.1 x 61.3 x 61.1mm