RS PRO White Mini Trunking, W60 mm x D60mm, L2m, PVC

หมดสต็อกชั่วคราว
RS Stock No.:
237-4051
ผู้ผลิต:
RS PRO
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

RS PRO

Width

60 mm

Depth

60mm

Trunking/Chain Type

Mini Trunking

Colour

White

Material

PVC

Length

2m

COO (Country of Origin):
DE

RS PRO PVC Mini Trunking – 2m


When you need to protect cable and wire use RS PRO mini trunking. This PVC trunking is perfect for professional installations designed to prevent trailing cables causing accidents or at risk of being damaged. The polyvinyl chloride (PVC) material is resistant to corrosion and chemicals for long-lasting cable protection. Its casing has a smooth, easy-to-clean surface and stops dirt and dust from sticking to cables, which minimises the risk of fire. RS PRO trunking can be installed in multiple locations but are commonly found on skirting boards and walls. They are used in conjunction with cable trunking accessories to create a neat and tidy install that meet your work protocols.

Why would you choose this PVC Trunking?


RS PRO PVC trunking is durable, lightweight, corrosion and chemical resistant. It is supplied in 2m lengths and can easily be cut to the required size. Once installed the cable and wires is fully protected and sealed with a clip-on cover that can be removed for maintenance purposes. Use our trunking in commercial and domestic applications such as hotels, offices and workshops.

Features and Benefits


  • Rigid PVC, white RAL 9010

  • 2 m length

  • Hardly-inflammable, self-extinguishing

  • Base with perforated bottom (distance 125 mm) allows an easy installation with screws Ideal for new installation or renovation

  • Clip-on cover

  • Designed for the use of dividers from size 60 x 60 mm onwards

  • Two cable holders included from size 60 x 40 mm onwards

  • External and internal corners and end caps available from size 40 x 40mm onwards

  • VDE approved

Dimension Variants Available Separately


  • 15 x 15 mm, 18 x 18 mm, 30 x 30 mm, 40 x 40 mm, 60 x 40 mm, 60 x 60 mm, 90 x 60 mm and 110 x 60 mm

Accessories


RS PRO offer a range of compatible accessories that include external corner, Internal corners, end caps and dividers. Browse our range in Cable Trunking Accessories using the improved attribute filters for your ideal solution.

Why would you choose RS PRO for PVC Cable Trunking?


RS PRO offer a comprehensive range of cable trunking and cable trunking accessories. Our PVC cable trunking is superb when it comes to quality, durability, and available in multiple dimensions. Trusted by engineers all over the world, RS PRO products are rigorously tested against demanding industry standards, they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Applications


  • Workshops

  • Laboratories

  • Commercial & Industrial

Note

For suitable mounting accessories please order:
Divider: 237-4045 (pack of 5) 237-4044(bag of 40)
External Cover: 221-5317
Internal Cover: 221-5318
End Cap: 221-5319

ลิงก์ที่เกี่ยวข้อง