MENNEKES, PowerTOP IP67 Blue Cable Mount 3P Industrial Power Plug, Rated At 32A, 230 V

ไม่พร้อมจำหน่ายในตอนนี้
เราไม่ทราบว่าสินค้านี้จะกลับมาในสต็อกหรือไม่ เนื่องจากผู้ผลิตกำลังจะยกเลิกการผลิตสินค้านี้

ตัวเลือก

สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ

Each

THB2,894.85

(ไม่รวมภาษีมูลค่าเพิ่ม)

THB3,097.49

(รวมภาษีมูลค่าเพิ่ม)

RS Stock No.:
236-0168
หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
3830RS
ผู้ผลิต:
MENNEKES
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด

Brand

MENNEKES

Current Rating

32A

Plug/Socket

Plug

Pole Format

3P

Voltage Rating

230 V

Mounting Type

Cable Mount

Gender

Male

Body Orientation

Straight

Termination Method

Screw Terminal

IP Rating

IP67

Series

PowerTOP

Colour

Blue

Cable CSA

2.5 → 6mm²

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Low Voltage

No

COO (Country of Origin):
DE

Mennekes PowerTOP 16 Amp and 32 Amp IP67 Cable Mount Plugs


From Mennekes, the PowerTOP series of CEE industrial plugs are robust, reliable and easy to assemble. Constructed from a toughened Amaplast enclosure and insert, including a heat resistant contact carrier housing nickel plated contacts. A rugged cable gland at the rear with and integrated strain relief provides extra protection and prevents cable kinking. Ergonomically designed, with a smooth slip proof grip the PowerTOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.

What is Amaplast?


Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them unbreakable. The key points are;

• Abrasion resistant

• Self-extinguishing

• Heat resistant

• Resistant to cold temperatures

• Wear resistant

• Good electrical insulation

Environmental Protection – IP Rating


Mennekes PowerTOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.

Colour Coding


CEE Plugs have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.

• Violet, 20 V to 25 V

• White, 40 V to 50 V

• Yellow, 100 V to 130 V

• Blue, 200 V to 250 V

• Red. 380 V to 480 V

• Black, 500 V to 1000 V

Features and Benefits


• Rugged construction for added durability and impact resistance.

• Ergonomically designed providing a slip proof grip.

• Fast connection, locking slides instead of screws for slick connect and disconnect.

• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.

• Cable gland with integrated cable strain relief, sealing the cable and preventing kinking.

• 16 Amp and 32 Amp versions available.

Applications for Mennekes PowerTOP IP67 Plugs


• Agriculture: Outdoor installation pumping on tractors and slurry trucks, pumps for animal feed.

• Construction sites: Outdoor sites, connectors left in damp conditions transformers and generators

• Entertainment and sports: Connections on lighting and filming equipment exposed to rain, mud, and snow.

• Food industry: Locations where washing down of equipment is imperative.

• Heavy Industry: Steel mills, foundries, where connections are exposed to dust and metallic particles.

• Ship yards and ports: Docks, piers and boat moorings. Connections exposed to rough seas and flooding

Q&A


Q: What are the advantages of PowerTOP over similar CEE connectors?

A: PowerTOP plugs are ergonomically designed improving handling ensuring smooth connection and disconnection. Robust construction offering outstanding impact resistance.

Q: Are the connectors easy to install?

A: PowerTOP connectors have simple screw termination for electrical connection. An easy grip cable gland with integrated cable strain relief seals the cable and securing the conductors in place.

Q: Are there any mating connectors or accessories available?

A: For mating sockets, see part numbers;

Plug 236-0180 mates with socket 236-0253

Plug 236-0118 mates with socket 236-0326

Plug 236-0045 mates with socket 236-0398

Plug 236-0095 mates with socket 236-0348

Plug 236-0023 mates with socket 236-0427

Mennekes PowerTOP


Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) 16/32A, Amelan 63 / 125A for excellent mechanical performance. This material provides good electrical insulation and will meet the requirements of most industrial environments.

Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.

Products are type tested to VDE.

Standards

BS4343; CEE17; IEC309-2

ลิงก์ที่เกี่ยวข้อง