- RS Stock No.:
- 233-2753
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43025-0400
- ผู้ผลิต / Manufacturer:
- Molex
1100 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 5)
THB15.484
(exc. VAT)
THB16.568
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | THB15.484 | THB77.42 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 233-2753
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 43025-0400
- ผู้ผลิต / Manufacturer:
- Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Molex 3.00mm Micro-Fit 3.0 Wire to Wire Plug and Receptacle Crimp Housings, Series 43025 and 43020
3.00mm pitch Micro-Fit 3.0 series wire to wire dual row plug (series 43020) and receptacle (series 43025) crimp housings that form part of a unique compact and high density low to mid-range power connector system that can carry up to 5.0A of current. These 3.00mm pitch Micro-Fit 3.0 plug and receptacle crimp housings feature positive locking for a secure connection and are fully polarized to prevent mismating. In addition the Micro-Fit 3.0 43020 series plug connectors with part numbers 43020xx00 have mounting ears enabling them to be used in panel mount applications.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
The Micro-Fit 3.0 43025 series crimp receptacle housings mate with the 43020 series crimp plug housings and use 43030 or 46235 series receptacle contacts. The 43020 crimp plug housings use 43031 series crimp pin contacts.
Features and Benefits
• Housings are black in colour
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
• Positive locking for a secure connection
• Fully polarised which prevents mismating and misalignment
• Some products within the 43020 series feature mounting ears which enable them to be used in panel mount applications
• Dual Row
• Low Halogen
• Wire to wire and wire to board
Molex Female Connector Housing, 4 Way, 3mm Pitch - Micro-Fit 3.0 Series - 43025-0400
This connector housing from Molex is designed to hold crimped terminals for ease of connection to PCBs. For versatility, it also lets you join two wires together without the need for soldering them. The contacts come with positive locking, which achieves a secure connection that won't dislodge in vibrating conditions. As this unit is fully polarised, you can safely mount it on a board without the risk of mismating or misalignment.
• Nylon body offers insulation to protect you from electrical hazards
• Broad operating temperature range between -40°C and +105°C to withstand demanding operations
• Broad operating temperature range between -40°C and +105°C to withstand demanding operations
Applications
• Telecommunication industry
• Manufacturing industry
• Control panels
• Manufacturing industry
• Control panels
How many conductors can this housing accommodate?
This component offers space for up to four crimped terminals so you can transmit multiple power and data signals in your system. Each contact has a maximum current rating of 5A for energy-effecient operation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Molex Micro-Fit 3.0 Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 6.85mm |
Width | 11.56mm |
Housing Material | Nylon |